Part Details for CTL35MF-10 by L-com Inc
Overview of CTL35MF-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8903
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Rcpt, 10 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Socket, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Ctl35Mf Series Rohs Compliant: Yes |L-Com CTL35MF-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$15.5400 / $17.7200 | Buy Now |
DISTI #
5073-CTL35MF-10-ND
|
DigiKey | CA AUDIO 3.5MM M/3.5MM F 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$15.3936 / $29.4300 | Buy Now |
DISTI #
73605022
|
RS | Stereo Audio CableMale / Female10.0 ft- | L-com CTL35MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8200 / $16.8300 | RFQ |
DISTI #
77730200
|
Verical | Cable Audio 3.5mm M/3.5mm F Min Qty: 5 Package Multiple: 1 | Americas - 106 |
|
$14.5281 / $18.3900 | Buy Now |
DISTI #
CTL35MF-10
|
L-com US | This series of high quality stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 1/8 connectors feature a molded strain relief for enhanced durability. Available in 6 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 106 |
|
$14.5300 / $18.3900 | Buy Now |
Part Details for CTL35MF-10
CTL35MF-10 CAD Models
CTL35MF-10 Part Data Attributes
|
CTL35MF-10
L-com Inc
Buy Now
|
Compare Parts:
CTL35MF-10
L-com Inc
|
Samacsys Manufacturer | L-COM |