Part Details for CTL2.5U(L)/24 by Altech Corporation
Overview of CTL2.5U(L)/24 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2.5U(L)/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3750
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U(L)/24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $10.7900 | Buy Now |
DISTI #
1920-CTL2.5U(L)/24-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6028 | Buy Now |
DISTI #
845-CTL2.5UL/24
|
Mouser Electronics | DIN Rail Terminal Blocks Feed-thru Termblock 24V with LED 6 cont RoHS: Compliant | 0 |
|
$5.2100 / $5.5600 | Order Now |
DISTI #
70077227
|
RS | Conn Term Blk Wire-to-Wire Trpl Level 22 -12 AWG 300 V 500 V (VDE) | Altech Corp CTL2.5U(L)/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 68 |
|
$5.2900 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS Screw DIN Rail 25A RoHS: Compliant | 504 Factory Stock |
|
$5.3100 / $8.0700 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 333 |
|
$6.8300 | Buy Now |
|
Master Electronics | Conn Terminal Block 6 POS Screw DIN Rail 25A RoHS: Compliant | 504 Factory Stock |
|
$5.3100 / $8.0700 | Buy Now |
DISTI #
10116480
|
TestEquity LLC | Altech CTL2.5U(L)/24 DIN Term Blk, Screw, Triple Level LED 24V, 25A, 300V, 22-12AWG, 6mm, grey | 0 |
|
$7.8900 | Buy Now |