Part Details for CTL1B-15 by L-com Inc
Overview of CTL1B-15 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL1B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8761
|
Newark | Cable, Bnc Plug-Plug, 15Ft, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:Ctl1B Series Rohs Compliant: Yes |L-Com CTL1B-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$26.2800 / $29.8900 | Buy Now |
DISTI #
5073-CTL1B-15-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.5100 | Buy Now |
DISTI #
70259336
|
RS | CA BNC M/BNC M THIN LINE 15' | L-com CTL1B-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1900 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M THIN LINE 15' RoHS: Compliant | 0 |
|
$27.0900 / $35.5000 | Buy Now |
DISTI #
77735415
|
Verical | CA BNC M/BNC M Thin Line Min Qty: 3 Package Multiple: 1 | Americas - 127 |
|
$24.6401 / $31.1900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 29 |
|
$22.0594 / $22.9418 | Buy Now |
DISTI #
CTL1B-15
|
L-com US | If flexibility and small diameter are important to you, then this series is your answer. Less than half the size of standard RG6 and RG59 types, this cable features greater flexibility and lighter weight by utilizing a proprietary foamed dielectric with a spiral tinned copper shield. In applications where size, weight, or flexibility is critical, these assemblies are indispensable. Manufactured with a fully molded strain relief and precision 75 Ohm BNC connector, these assemblies provide an unbeatable combination of size and performance. Most lengths in stock for immediate delivery. Min Qty: 1 Package Multiple: 1 | 127 |
|
$24.6400 / $31.1900 | Buy Now |