Part Details for CTL-20-513 [V0A1] by TE Connectivity
Overview of CTL-20-513 [V0A1] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC812ALC4TR | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
HMC812ALC4 | Analog Devices | Voltage Variable (RFH-CTL-ATTN | |
LTC7818EUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for CTL-20-513 [V0A1]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTL-20-513[V0A1]-ND
|
DigiKey | CONN WIRE SPLICE SZ20 0.260" DIA Min Qty: 80 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0188 | Buy Now |