Part Details for CTJ920E12N-513 by TE Connectivity
Overview of CTJ920E12N-513 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CTJ920E12N-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ920E12N-513-ND
|
DigiKey | CONN MOD SZ20 0.750"L X 0.770" W Min Qty: 30 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.7020 | Buy Now |
DISTI #
CTJ920E12N-513
|
Avnet Americas | Receptacle Connectors 12 Position 20 Size Through Hole - Bulk (Alt: CTJ920E12N-513) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$248.4372 / $298.9668 | Buy Now |
DISTI #
571-CTJ920E12N-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 12 CONT RoHS: Compliant | 0 |
|
$273.7000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$269.9300 | Buy Now |
DISTI #
AMPCTJ920E12N-513
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$263.7400 / $710.5700 | Buy Now |
DISTI #
CTJ920E12N-513
|
TTI | Terminal Junction Modules SIZE 20 12 CONT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMPCTJ920E12N-513
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$263.7400 / $710.5700 | Buy Now |
Part Details for CTJ920E12N-513
CTJ920E12N-513 CAD Models
CTJ920E12N-513 Part Data Attributes
|
CTJ920E12N-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ920E12N-513
TE Connectivity
RECP ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |