Part Details for CTJ620E12N-5145 by TE Connectivity
Overview of CTJ620E12N-5145 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ620E12N-5145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ620E12N-5145-ND
|
DigiKey | CONN MOD SZ20 0.865"L X 0.652" W Min Qty: 25 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.2432 | Buy Now |
DISTI #
CTJ620E12N-5145
|
Avnet Americas | Terminal Junction Module PL 12POS In-line Elastomer Body - Bulk (Alt: CTJ620E12N-5145) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$80.6058 / $97.0002 | Buy Now |
DISTI #
571-CTJ620E12N-5145
|
Mouser Electronics | Terminal Junction Modules PLUG ASSY RoHS: Compliant | 0 |
|
$107.1200 / $114.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$87.5800 | Buy Now |
DISTI #
DCHCTJ620E12N-5145
|
Heilind Electronics | MODULE | Americas - 0 in Stock |
|
$84.7878 / $136.6200 | Buy Now |
DISTI #
CTJ620E12N-5145
|
TTI | Terminal Junction Modules PLUG ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$65.8100 / $144.5900 | Buy Now |
DISTI #
DCHCTJ620E12N-5145
|
Interstate Connecting Components | MODULE | 0 |
|
$84.7878 / $136.6200 | Buy Now |
|
Master Electronics | Module Assembly - Plug Complete Termination Junction - 6 & 12 Contacts. RoHS: Compliant |
22 In Stock |
|
$93.2400 / $144.5900 | Buy Now |
Part Details for CTJ620E12N-5145
CTJ620E12N-5145 CAD Models
CTJ620E12N-5145 Part Data Attributes:
|
CTJ620E12N-5145
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ620E12N-5145
TE Connectivity
PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |