There are no models available for this part yet.
Overview of CTJ420E353-513 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTJ420E353-513 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ420E353-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$189.0590 | Buy Now | |
DISTI #
571-CTJ420E353-513
|
Mouser Electronics | Terminal Junction Modules ELEC MODULEJUNCTION ELEK COMPONENT ASSY RoHS: Not Compliant | 0 |
|
$285.7000 | Order Now | |
DISTI #
DCHCTJ420E353-513
|
Heilind Electronics | ELEC MODULEJUNCTION ELEK COMPO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$183.7800 / $503.4100 | Buy Now | ||
DISTI #
CTJ420E353-513
|
TTI | Terminal Junction Modules ELEC MODULEJUNCTION ELEK COMPONENT ASSY Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$204.8300 / $208.9300 | Buy Now | |
DISTI #
DCHCTJ420E353-513
|
Interstate Connecting Components | ELEC MODULEJUNCTION ELEK COMPO | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$183.7800 / $503.4100 | Buy Now |