Part Details for CTJ420E184-513 by TE Connectivity
Overview of CTJ420E184-513 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CTJ420E184-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0148
|
Newark | Terminal Junction Modules Elec Module |Deutsch Te Connectivity CTJ420E184-513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$239.5400 | Buy Now |
DISTI #
2266-CTJ420E184-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 1 Lead time: 28 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$248.9700 / $263.6200 | Buy Now |
DISTI #
CTJ420E184-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$224.5750 | Buy Now |
DISTI #
CTJ420E184-513
|
Avnet Americas | Electronic Component Module Includes 184 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E184-513) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$203.8450 / $245.3050 | Buy Now |
DISTI #
571-CTJ420E184-513
|
Mouser Electronics | Terminal Junction Modules ELEC MODULE RoHS: Compliant | 0 |
|
$232.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$221.4800 | Buy Now |
DISTI #
DCHCTJ420E184-513
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCTJ420E184-513
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CTJ420E184-513
|
PEI Genesis | Rectangular Connector | 11 |
|
Buy Now | |
|
Master Electronics | Composite Termination System Junction module RoHS: Compliant |
11 Partner Stock |
|
$237.1500 / $255.5000 | Buy Now |
Part Details for CTJ420E184-513
CTJ420E184-513 CAD Models
CTJ420E184-513 Part Data Attributes:
|
CTJ420E184-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E184-513
TE Connectivity
ELEC MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |