Part Details for CTJ420E109 by TE Connectivity
Overview of CTJ420E109 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ420E109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ420E109-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$465.1140 | Buy Now |
DISTI #
CTJ420E109
|
Avnet Americas | Electronic Component Module Includes 109 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E109) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$422.1804 / $508.0476 | Buy Now |
DISTI #
571-CTJ420E109
|
Mouser Electronics | Terminal Junction Modules ELEC MODULE RoHS: Compliant | 0 |
|
$465.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Bag | 0Bag |
|
$458.7000 | Buy Now |
DISTI #
DCHCTJ420E109
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTJ420E109
|
TTI | Terminal Junction Modules ELEC MODULE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$567.2500 | Buy Now |
DISTI #
DCHCTJ420E109
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
|
Master Electronics | ELEC MODULE RoHS: Compliant | 0 |
|
$447.5100 / $1,279.7500 | Buy Now |
Part Details for CTJ420E109
CTJ420E109 CAD Models
CTJ420E109 Part Data Attributes:
|
CTJ420E109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E109
TE Connectivity
ELEC MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |