Part Details for CTJ420E061-513 by TE Connectivity
Overview of CTJ420E061-513 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CTJ420E061-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ420E061-513-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$365.5340 | Buy Now |
DISTI #
CTJ420E061-513
|
Avnet Americas | Electronic Component Module Includes 061 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E061-513) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$331.7924 / $399.2756 | Buy Now |
DISTI #
571-CTJ420E061-513
|
Mouser Electronics | Terminal Junction Modules ELEC MODULE RoHS: Not Compliant | 0 |
|
$377.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$360.4900 | Buy Now |
DISTI #
DCHCTJ420E061-513
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$351.7000 / $1,005.7600 | Buy Now |
DISTI #
DCHCTJ420E061-513
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$351.7000 / $1,005.7600 | Buy Now |