Part Details for CTJ420E044-513 by TE Connectivity
Overview of CTJ420E044-513 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ420E044-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3072
|
Newark | Connector |Deutsch Te Connectivity CTJ420E044-513 Min Qty: 382 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.1200 | Buy Now |
DISTI #
1508-1194-ND
|
DigiKey | CONN MOD SZ20 0.672" L X 0.510"W Min Qty: 1 Lead time: 24 Weeks Container: Box |
17 In Stock |
|
$292.4220 / $307.0400 | Buy Now |
DISTI #
CTJ420E044-513
|
Avnet Americas | Electronic Component Module Includes 044 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E044-513) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CTJ420E044-513
|
Mouser Electronics | Terminal Junction Modules SIZE 20 044 CIRCUIT RoHS: Compliant | 17 |
|
$292.4200 / $298.7000 | Buy Now |
DISTI #
DCHCTJ420E044-513
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTJ420E044-513
|
TTI | Terminal Junction Modules SIZE 20 044 CIRCUIT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$280.7400 / $295.7100 | Buy Now |
DISTI #
CTJ420E044-513
|
Avnet Americas | Electronic Component Module Includes 044 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E044-513) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHCTJ420E044-513
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
DISTI #
CTJ420E044-513
|
FDH Electronics | Connector MIL M Min Qty: 1 | 20 |
|
$203.9560 / $270.7050 | Buy Now RFQ |
|
Master Electronics | CTJ420E044 RoHS: Compliant | 0 |
|
$252.5100 / $691.6800 | Buy Now |
Part Details for CTJ420E044-513
CTJ420E044-513 CAD Models
CTJ420E044-513 Part Data Attributes:
|
CTJ420E044-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E044-513
TE Connectivity
ELEC MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |