Part Details for CTJ420E009 by TE Connectivity
Results Overview of CTJ420E009 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTJ420E009 Information
CTJ420E009 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CTJ420E009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ420E009-ND
|
DigiKey | CONN MOD SZ20 1.170"L X 1.020" W Min Qty: 50 Lead time: 38 Weeks Container: Bag | Temporarily Out of Stock |
|
$333.4240 | Buy Now |
DISTI #
CTJ420E009
|
Avnet Americas | Electronic Component Module Includes 009 Circuit 20 Size 20-24 AWG 7.5A - Bulk (Alt: CTJ420E009) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$307.9680 / $314.3840 | Buy Now |
DISTI #
571-CTJ420E009
|
Mouser Electronics | Terminal Junction Modules ELEC MODULE RoHS: Not Compliant | 0 |
|
$477.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Lead time: 37 Weeks Container: Bag |
0 Bag |
|
$312.7900 | Buy Now |
DISTI #
DCHCTJ420E009
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ELEC MODULE RoHS: Compliant | 0 |
|
$320.8000 / $917.4100 | Buy Now |
DISTI #
DCHCTJ420E009
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now | |
|
Powell Electronics | ELEC MODULE Min Qty: 1 | 50 |
|
$344.6350 / $492.7370 | Buy Now |
|
Master Electronics | ELEC MODULE RoHS: Compliant | 0 |
|
$320.8000 / $917.4100 | Buy Now |
Part Details for CTJ420E009
CTJ420E009 CAD Models
CTJ420E009 Part Data Attributes
|
CTJ420E009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ420E009
TE Connectivity
ELEC MODULE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |