Part Details for CTJ122E01C by TE Connectivity
Overview of CTJ122E01C by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ122E01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8563
|
Newark | Module Assy |Te Connectivity CTJ122E01C RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4300 / $102.2900 | Buy Now |
DISTI #
CTJ122E01C-ND
|
DigiKey | CONN FEEDBACK MOD SZ22 0.672" L Min Qty: 62 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.1616 | Buy Now |
DISTI #
CTJ122E01C
|
Avnet Americas | Feedback Module 20 Position 22 Size DIN Rail Mount - Bulk (Alt: CTJ122E01C) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$48.4744 / $58.3336 | Buy Now |
DISTI #
571-CTJ122E01C
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$59.3600 / $60.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$52.6700 | Buy Now |
DISTI #
DCHCTJ122E01C
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE ASSY RoHS: Compliant |
77 In Stock |
|
$61.8800 / $84.0900 | Buy Now |
DISTI #
77685197
|
Verical | Composite Termination System Junction module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 74 |
|
$74.7459 / $105.5082 | Buy Now |
DISTI #
DCHCTJ122E01C
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant |
77 In Stock |
|
$61.8800 / $84.0900 | Buy Now |
Part Details for CTJ122E01C
CTJ122E01C CAD Models
CTJ122E01C Part Data Attributes
|
CTJ122E01C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ122E01C
TE Connectivity
MODULE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |