Part Details for CTJ120E06E-9075 by TE Connectivity
Overview of CTJ120E06E-9075 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2109075EVAL1Z | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference Evaluation Boards | |
89075-265LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit. | |
66429-075LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CTJ120E06E-9075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CTJ120E06E-9075
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$87.0200 | Order Now |