Part Details for CTJ120E06E-513 V003 by TE Connectivity
Results Overview of CTJ120E06E-513 V003 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTJ120E06E-513 V003 Information
CTJ120E06E-513 V003 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft |
Price & Stock for CTJ120E06E-513 V003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHCTJ120E06E-513 V003
|
Heilind Electronics | ELEC MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCTJ120E06E-513 V003
|
Interstate Connecting Components | ELEC MODULE | 0 |
|
Buy Now |