Part Details for CTJ-8-08-360-B1-BK-P3-FS-PG6 by Central Components Manufacturing
Overview of CTJ-8-08-360-B1-BK-P3-FS-PG6 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTJ-8-08-360-B1-BK-P3-FS-PG6
CTJ-8-08-360-B1-BK-P3-FS-PG6 CAD Models
CTJ-8-08-360-B1-BK-P3-FS-PG6 Part Data Attributes
|
CTJ-8-08-360-B1-BK-P3-FS-PG6
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CTJ-8-08-360-B1-BK-P3-FS-PG6
Central Components Manufacturing
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.537 inch | |
Body Depth | 0.843 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for CTJ-8-08-360-B1-BK-P3-FS-PG6
This table gives cross-reference parts and alternative options found for CTJ-8-08-360-B1-BK-P3-FS-PG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTJ-8-08-360-B1-BK-P3-FS-PG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-LD-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs CTJ-8-08-LD-BK-P3-FS |
CTJ-8-08-LY-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs CTJ-8-08-LY-BK-P3-FS |
MJS-188-S1L0-9H/7CS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs MJS-188-S1L0-9H/7CS |
MJS-188-S1L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs MJS-188-S1L0-9H |
MJS-188-R1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs MJS-188-R1M0-9H |
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs CTJ-8-08-3012-BK-P3 |
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs MJS-188-S53L0-9H |
CTJ-8-08-LG-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs CTJ-8-08-LG-BK-P3-FS |
MJS-188-R1M10-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs MJS-188-R1M10-9H |
CTJ-8-08-LA-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | CTJ-8-08-360-B1-BK-P3-FS-PG6 vs CTJ-8-08-LA-BK-P3-FS |