Part Details for CTJ-3A-12-4021 by TE Connectivity
Overview of CTJ-3A-12-4021 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CD4021BDMSR | Renesas Electronics Corporation | CMOS 8-Stage Static Shift Register | |
844021BG-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator |
Price & Stock for CTJ-3A-12-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-12-4021-ND
|
DigiKey | CONN RAIL ASSY 6.216" L Min Qty: 73 Lead time: 58 Weeks Container: Bag | Temporarily Out of Stock |
|
$177.3330 | Buy Now |
DISTI #
CTJ-3A-12-4021
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 157.88mm Length Black Anodize - Bulk (Alt: CTJ-3A-12-4021) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 57 Weeks, 2 Days Container: Bulk | 0 |
|
$133.5712 / $158.6175 | Buy Now |
DISTI #
571-CTJ-3A-12-4021
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$180.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 1 Container: Bag | 0Bag |
|
$166.3600 | Buy Now |
DISTI #
DCHCTJ-3A-12-4021
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.8800 / $471.6900 | Buy Now |
DISTI #
DCHCTJ-3A-12-4021
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$173.8800 / $471.6900 | Buy Now |