Part Details for CTJ-3A-05 by TE Connectivity
Overview of CTJ-3A-05 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CTJ-3A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6082
|
Newark | Rail Assy |Te Connectivity CTJ-3A-05 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6700 / $63.8300 | Buy Now |
DISTI #
CTJ-3A-05-ND
|
DigiKey | CONN RAIL ASSY 2.590" L Min Qty: 88 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.2260 | Buy Now |
DISTI #
CTJ-3A-05
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 65.78mm Length Black Anodize - Bulk (Alt: CTJ-3A-05) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 2 Factory Stock |
|
$51.9436 / $62.5084 | Buy Now |
DISTI #
571-CTJ-3A-05
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 4 |
|
$57.2200 / $75.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 1 Container: Bag | 0Bag |
|
$56.4400 | Buy Now |
DISTI #
DCHCTJ-3A-05
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 3 |
|
$55.0290 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$140.0000 | Buy Now |
DISTI #
DCHCTJ-3A-05
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$52.9200 / $77.4900 | Buy Now |
Part Details for CTJ-3A-05
CTJ-3A-05 CAD Models
CTJ-3A-05 Part Data Attributes:
|
CTJ-3A-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3A-05
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |