Part Details for CTJ-3A-05-4021 by TE Connectivity
Overview of CTJ-3A-05-4021 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ-3A-05-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-05-4021-ND
|
DigiKey | CONN RAIL ASSY 2.590" L Min Qty: 97 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8330 | Buy Now |
DISTI #
CTJ-3A-05-4021
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 65.78mm Length Black Anodize - Bulk (Alt: CTJ-3A-05-4021) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$60.6638 / $73.0022 | Buy Now |
DISTI #
571-CTJ-3A-05-4021
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$66.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 1 Container: Bag | 0Bag |
|
$65.9200 | Buy Now |
DISTI #
DCHCTJ-3A-05-4021
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
$74.1914 / $94.8000 | Buy Now |
DISTI #
CTJ-3A-05-4021
|
TTI | Junction System Tools & Accessories RAIL ASSY Min Qty: 97 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.8300 | Buy Now |
DISTI #
DCHCTJ-3A-05-4021
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
$74.1914 / $94.8000 | Buy Now |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$63.6000 / $169.5500 | Buy Now |
Part Details for CTJ-3A-05-4021
CTJ-3A-05-4021 CAD Models
CTJ-3A-05-4021 Part Data Attributes:
|
CTJ-3A-05-4021
TE Connectivity
Buy Now
|
Compare Parts:
CTJ-3A-05-4021
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |