Part Details for CTJ-3A-03-4032 by TE Connectivity
Overview of CTJ-3A-03-4032 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTJ-3A-03-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTJ-3A-03-4032-ND
|
DigiKey | CONN RAIL ASSY 1.554" L Min Qty: 100 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.0800 | Buy Now |
DISTI #
CTJ-3A-03-4032
|
Avnet Americas | Rail Assembly for CTJ1 Feedback Modules 39.47mm Length Black Anodize - Bulk (Alt: CTJ-3A-03-4032) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$60.8880 / $73.2720 | Buy Now |
DISTI #
571-CTJ-3A-03-4032
|
Mouser Electronics | Junction System Tools & Accessories RAIL ASSY RoHS: Compliant | 0 |
|
$71.3800 / $88.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$66.1600 | Buy Now |
DISTI #
DCHCTJ-3A-03-4032
|
Heilind Electronics | RAIL ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metallic Rail Module - Rectangular - Straight - 3 Modules - [ - 65C to 200C] - Black Anodized RoHS: Compliant |
53 In Stock |
|
$69.5300 / $94.0000 | Buy Now |
DISTI #
DCHCTJ-3A-03-4032
|
Interstate Connecting Components | RAIL ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CTJ-3A-03-4032
|
PEI Genesis | Connector Accessory | 53 |
|
Buy Now | |
|
Master Electronics | Metallic Rail Module - Rectangular - Straight - 3 Modules - [ - 65C to 200C] - Black Anodized RoHS: Compliant |
53 In Stock |
|
$69.5300 / $94.0000 | Buy Now |
Part Details for CTJ-3A-03-4032
CTJ-3A-03-4032 CAD Models
CTJ-3A-03-4032 Part Data Attributes
|
CTJ-3A-03-4032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTJ-3A-03-4032
TE Connectivity
RAIL ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |