-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2653
|
Newark | Cap-Touch Sensor Display, 5.5V, Sensing Range Max:0Mm, Sensor Output Type:-, Product Range:Cth Series, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:2V Rohs Compliant: Yes |Vcc (Visual Communications Company) CTHS15CIC01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.7200 | Buy Now |
DISTI #
CTHS15CIC01-ND
|
DigiKey | SWITCH PUSH CAPACITIVE ILLUM SQ Min Qty: 1 Lead time: 12 Weeks Container: Tube |
76 In Stock |
|
$3.5146 / $7.2500 | Buy Now |
DISTI #
593-CTHS15CIC01
|
Mouser Electronics | Display Switches CTH SQR 15mm LED 2.0V Lead Red RoHS: Compliant | 51 |
|
$3.5100 / $7.1200 | Buy Now |
DISTI #
70979779
|
RS | Sensor, Capacitive, Square, Through-Hole,15mm, LED, Red, No Overlay, CTH Series | VCC (Visual Communications Company) CTHS15CIC01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 / $7.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | CTH TH SQR 15mm LED 2.0V Pins Red RoHS: Compliant | 0 |
|
$3.1400 / $5.4000 | Buy Now |
DISTI #
25903521
|
Verical | Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1745 | Americas - 67 |
|
$0.3767 | Buy Now |
DISTI #
C1S801100116381
|
Chip1Stop | Capacitive Touch Display 5.5VDC 4-Pin Tray RoHS: Compliant | 67 |
|
$0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy