Part Details for CTHRS-118 by General Devices
Overview of CTHRS-118 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHRS-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1907
|
Newark | Telescoping Slide, 23.63In, Steel, Length:18", Extended Length:23.63", Bearing Style:Solid, Carrying Capacity:275Lb, Product Range:Cthrs Series Solid Bearing Slide, Enclosure Material:Steel, External Depth:0.54" Rohs Compliant: Yes |General Devices CTHRS-118 RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$1,016.7000 / $1,125.0800 | Buy Now |
DISTI #
000000000003470039
|
Sager | General Devices Min Qty: 1 | 0 |
|
$416.1200 / $1,021.7600 | Buy Now |