CTHF2430F-203M1R0
Central Technologies
Description: Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4

Overview of CTHF2430F-203M1R0 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CTHF2430F-203M1R0 by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTHF2430F-203M1R0-ND
DigiKey CMC 1A 2LN TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 1 $5.4400
  • 500 $4.4216
  • 1,000 $3.4013
$3.4013 / $5.4400 Buy Now
DISTI # 84423142
Verical CTHF2430F-203M1R0 Min Qty: 10 Package Multiple: 1 Americas - 1000
  • 10 $7.6188
  • 1,000 $6.1903
  • 10,000 $4.7618
$4.7618 / $7.6188 Buy Now

CAD Models for CTHF2430F-203M1R0 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTHF2430F-203M1R0 by Central Technologies

CTHF2430F-203M1R0
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
Additional Feature
INDUCTANCE 20 MILLI HENRY
Filter Type
SINGLE PHASE EMI FILTER
Height
31.5 mm
Insulation Resistance-Min
100 MΩ
Length
26 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency
50Hz Hz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Rated Current
1 A
Rated Voltage
250 V
Width
19 mm
Want to compare parts?
  1. CTHF2430F-203M1R0
    Central Technologies
    Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTHF2430F-203M1R0 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTHF2430F-203M1R0 by Central Technologies

Select Manufacturer
Which Manufacturer of CTHF2430F-203M1R0 would you like to use for your alert(s)?
  • Please alert me when CTHF2430F-203M1R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTHF2430F-203M1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTHF2430F-203M1R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTHF2430F-203M1R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTHF2430F-203M1R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTHF2430F-203M1R0 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: