Part Details for CTHD006B by Essentra Components
Overview of CTHD006B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3270
|
Newark | Cable Tie, 580Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:580Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:175Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD006B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
CTHD006B-ND
|
DigiKey | CBL TIE LOCKING BLK 250LB 1.903' Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5728 | Buy Now |
DISTI #
144-CTHD006B
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL BLACK W/UV RoHS: Compliant | 0 |
|
$1.0100 / $1.5700 | Order Now |
DISTI #
70905772
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Black, Length 22.8 in, 250 LB | Essentra Components CTHD006B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.9810 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 175 mm (6.89 in) - Overall Width 12.7 mm (0.500 in) - Overall Length 579.9 mm (22.830 in) RoHS: Compliant | 0 |
|
$0.9510 / $1.1860 | Buy Now |