Part Details for CTHD002A by Essentra Components
Overview of CTHD002A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTHD002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3261
|
Newark | Cable Tie, 280Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:280Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:80Mm, Cable Tie Type:Heavy Duty, Product Range:Cthd Series Rohs Compliant: Yes |Essentra Components CTHD002A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.9730 | Buy Now |
DISTI #
CTHD002A-ND
|
DigiKey | CBL TIE LOCKING NAT 250LBS 11" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8869 | Buy Now |
DISTI #
144-CTHD002A
|
Mouser Electronics | Cable Ties CABLE TIE HEAVY DUTY:NYL NATURAL RoHS: Compliant | 0 |
|
$0.6060 / $0.9410 | Order Now |
DISTI #
70905777
|
RS | Cable Tie, Standard, Nylon, Heavy Duty, Natural, Length 11.0 in, 250 LB | Essentra Components CTHD002A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5190 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 80 mm (3.150 in) - Overall Width 12.7 mm (0.500 in) - Overall Length 279.9 mm (11.020 in) RoHS: Compliant | 0 |
|
$0.5030 / $0.7480 | Buy Now |
Part Details for CTHD002A
CTHD002A CAD Models
CTHD002A Part Data Attributes
|
CTHD002A
Essentra Components
Buy Now
|
Compare Parts:
CTHD002A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |