Datasheets
CTGS104F-471K by: Central Technologies

General Purpose Inductor, 470uH, 10%, 1 Element, SMD, ROHS COMPLIANT

Part Details for CTGS104F-471K by Central Technologies

Overview of CTGS104F-471K by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for CTGS104F-471K

Part # Distributor Description Stock Price Buy
DISTI # 4161-CTGS104F-471K-ND
DigiKey 470UH SMD UNSHLD POWER INDUCTOR Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 5
In Stock
  • 1 $1.0500
  • 500 $0.8515
  • 1,000 $0.6550
$0.6550 / $1.0500 Buy Now
DISTI # 84423120
Verical Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.35A 1.53Ohm DCR T/R Min Qty: 5 Package Multiple: 1 Americas - 5
  • 5 $14.0000
  • 1,000 $1.1921
  • 10,000 $0.9170
$0.9170 / $14.0000 Buy Now

Part Details for CTGS104F-471K

CTGS104F-471K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTGS104F-471K Part Data Attributes

CTGS104F-471K Central Technologies
Buy Now Datasheet
Compare Parts:
CTGS104F-471K Central Technologies General Purpose Inductor, 470uH, 10%, 1 Element, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 1.53 Ω
Inductance-Nom (L) 470 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Rated Current-Max 0.35 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 10%

Alternate Parts for CTGS104F-471K

This table gives cross-reference parts and alternative options found for CTGS104F-471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTGS104F-471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UISCD104K-471 General Purpose Inductor, 470uH, 10%, 1 Element, SMD, Elec & Eltek CTGS104F-471K vs UISCD104K-471
CTGS105-471K General Purpose Inductor, 470uH, 10%, 1 Element, SMD Central Technologies CTGS104F-471K vs CTGS105-471K
UISCD105K-471F General Purpose Inductor, 470uH, 10%, 1 Element, SMD, ROHS COMPLIANT Elec & Eltek CTGS104F-471K vs UISCD105K-471F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTGS104F-471K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTGS104F-471K by Central Technologies

Select Manufacturer
Which Manufacturer of CTGS104F-471K would you like to use for your alert(s)?
  • Please alert me when CTGS104F-471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTGS104F-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTGS104F-471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTGS104F-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTGS104F-471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTGS104F-471K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: