-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8752
|
Newark | Current Transformer, 1000:1, Panel, Input Current:-, Turns Ratio:1:1000, Frequency Min:50Hz, Frequency Max:60Hz, Transformer Mounting:Panel, Product Range:Ctg Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Carlo Gavazzi CTG120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.6800 | Buy Now |
DISTI #
1864-2895-ND
|
DigiKey | CURR SENSE XFMR SMD Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$108.5804 / $122.0000 | Buy Now |
DISTI #
225-CTG120
|
Mouser Electronics | Current Transformers Core Balance Trasformer 120mm opening 1:1000 ratio RoHS: Compliant | 3 |
|
$103.1500 / $115.9000 | Buy Now |
DISTI #
70623848
|
RS | Current Transformer, Primary 1600, Secondary 5, 50-60 Hz, CTG12 Series | Carlo Gavazzi Inc. CTG120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$109.6700 / $123.2200 | Buy Now |
|
Onlinecomponents.com | Current Transformer, Primary 1600, Secondary 5, 50-60 Hz, CTG12 Series | Carlo Gavazzi Inc. CTG120 RoHS: Compliant |
3 In Stock 1 On Order |
|
$97.6000 / $108.1400 | Buy Now |
DISTI #
63446583
|
Verical | CTG120 Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 2 |
|
$126.8800 / $140.5820 | Buy Now |
DISTI #
CTG120
|
TME | Transformer: current, CTG, IP20, Body dim: 155x170x20mm, -5÷50°C Min Qty: 1 | 0 |
|
$149.0100 / $173.0800 | RFQ |
|
Master Electronics | Current Transformer, Primary 1600, Secondary 5, 50-60 Hz, CTG12 Series | Carlo Gavazzi Inc. CTG120 RoHS: Compliant |
3 In Stock 1 On Order |
|
$97.6000 / $108.1400 | Buy Now |
|
Neutron USA | Current Transformer Core Balance 120 mm | 12 |
|
$246.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy