Part Details for CTG035 by Carlo Gavazzi Holding AG
Overview of CTG035 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTG035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9570
|
Newark | Current Transformer, 1:1, 50Hz/60Hz, Ct Construction:Core Balance, Current Ratio:1:1, Accuracy Class:-, Power Rating:-, Window Diameter:35Mm, Frequency Range:50Hz/60Hz, Transformer Mounting:Din Rail, Feet Mount, Primary Current:1Karohs Compliant: Yes |Carlo Gavazzi CTG035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$42.7200 / $48.0000 | Buy Now |
DISTI #
1864-2894-ND
|
DigiKey | CURR SENSE XFMR SMD Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$42.7200 / $48.0000 | Buy Now |
DISTI #
225-CTG035
|
Mouser Electronics | Current Transformers Core Balance Trasformer 35mm opening 1:1000 ratio RoHS: Compliant | 8 |
|
$40.5800 / $45.6000 | Buy Now |
DISTI #
70623846
|
RS | Current Transformer Core Balance, Leakage Detect, 35mm ID, Panel, CTG Series | Carlo Gavazzi Inc. CTG035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2400 / $48.4800 | RFQ |
|
Onlinecomponents.com | Current Transformer Core Balance, Leakage Detect, 35mm ID, Panel, CTG Series | Carlo Gavazzi Inc. CTG035 RoHS: Compliant | 0 |
|
$38.4000 / $42.5500 | Buy Now |
DISTI #
CTG035
|
TME | Transformer: current, CTG, IP20, Body dim: 64x74x20mm, Øhole: 35mm Min Qty: 1 | 0 |
|
$58.9500 / $68.0200 | RFQ |
Part Details for CTG035
CTG035 CAD Models
CTG035 Part Data Attributes
|
CTG035
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CTG035
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |