CTDO5022P-153HC
Central Technologies
Description: General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 8864

Overview of CTDO5022P-153HC by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CTDO5022P-153HC by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTDO5022P-153HC by Central Technologies

CTDO5022P-153HC
Central Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
8864
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
8864
Construction
Unshielded
DC Resistance
0.032 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
22.35 mm
Package Style
SMT
Package Width
16.26 mm
Packing Method
TR
Rated Current-Max
8 A
Self Resonance Frequency
20 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CTDO5022P-153HC
    Central Technologies
    General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 8864
    VS

Alternate Parts for CTDO5022P-153HC

This table gives cross-reference parts and alternative options found for CTDO5022P-153HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO5022P-153HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMXN2216M150BTAS General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP, 8864, ROHS COMPLIANT Kyocera AVX Components CTDO5022P-153HC vs LMXN2216M150BTAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTDO5022P-153HC by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTDO5022P-153HC by Central Technologies

  • Please alert me when CTDO5022P-153HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTDO5022P-153HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTDO5022P-153HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTDO5022P-153HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTDO5022P-153HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTDO5022P-153HC by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: