Part Details for CTDLP2012F-700 by Central Technologies
Overview of CTDLP2012F-700 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CTDLP2012F-700
CTDLP2012F-700 CAD Models
CTDLP2012F-700 Part Data Attributes
|
CTDLP2012F-700
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDLP2012F-700
Central Technologies
Data Line Filter, 1 Function(s), 10V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Insulation Resistance-Min | 0.1 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 10 V | |
Terminal Finish | Matte Tin (Sn) |