Part Details for CTD4X10005AXXX by Carlo Gavazzi Holding AG
Overview of CTD4X10005AXXX by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD4X10005AXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7317
|
Newark | Current Transformer Rev.17 |Carlo Gavazzi CTD4X10005AXXX RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.4200 / $162.8200 | Buy Now |
DISTI #
1864-CTD4X10005AXXX-ND
|
DigiKey | CURRENT TRANSFORMER REV.17 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$106.8920 / $120.1900 | Buy Now |
DISTI #
225-CTD4X10005AXXX
|
Mouser Electronics | Current Transformers CURRENT TRANSFORMER 1000:5A | 0 |
|
$110.2000 / $137.7500 | Order Now |
DISTI #
70623733
|
RS | Current Transformer, Primary 1000, Secondary 5, 48 - 62 Hz, CTD4X Series | Carlo Gavazzi Inc. CTD4X10005AXXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$111.6800 / $121.3900 | Buy Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER REV.17 RoHS: Compliant | 0 |
|
$116.0000 / $128.5300 | Buy Now |