Part Details for CTD417-65AC by Allegro MicroSystems LLC
Overview of CTD417-65AC by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.2-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP165ACPZN-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for CTD417-65AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
462-CTD417-65AC
|
Mouser Electronics | Current Sensor Development Tools Contact Current Sensor Demo Board CT417 - 65Amps AC 3.3V RoHS: Compliant | 0 |
|
$115.4900 / $148.4900 | Order Now |