Part Details for CTD1X2005AXXX by Carlo Gavazzi Holding AG
Results Overview of CTD1X2005AXXX by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTD1X2005AXXX Information
CTD1X2005AXXX by Carlo Gavazzi Holding AG is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CTD1X2005AXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2250
|
Newark | Current Transformer, 5A, 48 To 62Hz Rohs Compliant: Yes |Carlo Gavazzi CTD1X2005AXXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.9400 / $17.3300 | Buy Now |
DISTI #
1864-CTD1X2005AXXX-ND
|
DigiKey | CURR SENSE XFMR 200A DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Box |
35 In Stock |
|
$60.8764 / $68.4000 | Buy Now |
DISTI #
225-CTD1X2005AXXX
|
Mouser Electronics | Current Transformers Solid core Current transformer 200A primary and 5A secondary RoHS: Compliant | 0 |
|
$53.1600 / $72.0000 | Order Now |
DISTI #
70623716
|
RS | Current Transformer, Primary 200, Secondary 1, 48 - 62 Hz, CTD1X Series | Carlo Gavazzi Inc. CTD1X20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$60.3600 / $72.7200 | Buy Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER REV.17 RoHS: Compliant |
1 Partner Stock |
|
$91.8000 / $101.7100 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
CTD1X2005AXXX
|
TME | Transformer: current, Iin: 200A, Iout: 5A, Class: 0.5, Øint: 23.3mm Min Qty: 1 | 0 |
|
$22.6200 / $28.4600 | RFQ |
|
Master Electronics | CURRENT TRANSFORMER REV.17 RoHS: Compliant |
1 Partner Stock |
|
$91.8000 / $101.7100 | Buy Now |