Part Details for CTD160E01F-6148 by TE Connectivity
Overview of CTD160E01F-6148 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD160E01F-6148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTD160E01F-6148-ND
|
DigiKey | CONN MOD SZ16 1.047"L X 0.510" W Min Qty: 47 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.5628 | Buy Now |
DISTI #
CTD160E01F-6148
|
Avnet Americas | Power Distribution Module 8 Position 16/20 Size DIN Rail Mount - Bulk (Alt: CTD160E01F-6148) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1288 / $47.0872 | Buy Now |
DISTI #
571-CTD160E01F-6148
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 0 |
|
$45.8700 / $50.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Container: Bag | 0Bag |
|
$42.5200 | Buy Now |
DISTI #
DCHCTD160E01F-6148
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTD160E01F-6148
|
Avnet Americas | Power Distribution Module 8 Position 16/20 Size DIN Rail Mount - Bulk (Alt: CTD160E01F-6148) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1288 / $47.0872 | Buy Now |
DISTI #
DCHCTD160E01F-6148
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
|
Master Electronics | MODULE ASSY RoHS: Compliant | 0 |
|
$40.3100 / $84.4200 | Buy Now |
Part Details for CTD160E01F-6148
CTD160E01F-6148 CAD Models
CTD160E01F-6148 Part Data Attributes:
|
CTD160E01F-6148
TE Connectivity
Buy Now
|
Compare Parts:
CTD160E01F-6148
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |