Part Details for CTD10S16005AXXX by Carlo Gavazzi Holding AG
Overview of CTD10S16005AXXX by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD10S16005AXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0492
|
Newark | Current Transformer Split Core 1600: 5A |Carlo Gavazzi CTD10S16005AXXX RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.3400 / $527.0000 | Buy Now |
DISTI #
2266-CTD10S16005AXXX-ND
|
DigiKey | Current Transformers CURRENT TRA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$413.2000 | Buy Now |
DISTI #
225-CTD10S16005AXXX
|
Mouser Electronics | Current Transformers CURRENT TRANSFORMER SPLIT CORE 1600: 5A | 0 |
|
$406.4000 / $482.6000 | Order Now |
|
Onlinecomponents.com | CURRENT TRANSFORMER REV.12 RoHS: Compliant |
1 Partner Stock |
|
$377.6600 / $406.0200 | Buy Now |
DISTI #
65677859
|
Verical | CTD10S16005AXXX Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$365.5400 | Buy Now |
DISTI #
CTD10S16005AXX-0
|
TME | CTD10S16005AXXX Min Qty: 1 | 1 |
|
$403.0292 / $447.8100 | Buy Now |
DISTI #
CTD10S16005AXXX
|
IBS Electronics | Current Transformer Split Core 1600: 5A |Carlo Gavazzi CTD10S16005AXXX Min Qty: 3 Package Multiple: 1 | 1 |
|
$380.1590 | Buy Now |
DISTI #
C1S155600030747
|
Chip1Stop | Current Transformers | 1 |
|
$456.0000 | Buy Now |
|
Master Electronics | CURRENT TRANSFORMER REV.12 RoHS: Compliant |
1 Partner Stock |
|
$377.6600 / $406.0200 | Buy Now |