Part Details for CTD1062E05A-513 by TE Connectivity
Overview of CTD1062E05A-513 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTD1062E05A-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTD1062E05A-513-ND
|
DigiKey | CONN MOD SZ12 0.920"L X 0.672" W Min Qty: 26 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5761 | Buy Now |
DISTI #
CTD1062E05A-513
|
Avnet Americas | Power Distribution Module 15 Position 12/20/22 Size DIN Rail Mount - Bulk (Alt: CTD1062E05A-513) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BTD1062E05A-513
|
TTI | Socket Junction Modules MODULE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 108 In Stock |
|
$63.8200 | Buy Now |
DISTI #
CTD1062E05A-513
|
TTI | Terminal Junction Modules JUNCTION ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for CTD1062E05A-513
CTD1062E05A-513 CAD Models
CTD1062E05A-513 Part Data Attributes
|
CTD1062E05A-513
TE Connectivity
Buy Now
|
Compare Parts:
CTD1062E05A-513
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |