CTCH875F-471K
Central Technologies
Description: General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT

Overview of CTCH875F-471K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for CTCH875F-471K by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTCH875F-471K-ND
DigiKey 470UH RADIAL LEAD FIX INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 1
In Stock
  • 1 $1.0100
  • 500 $0.8190
  • 1,000 $0.6300
$0.6300 / $1.0100 Buy Now
DISTI # 84422621
Verical CTCH875F-471K Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $70.0000
  • 1,000 $1.1466
  • 10,000 $0.8820
$0.8820 / $70.0000 Buy Now

CAD Models for CTCH875F-471K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTCH875F-471K by Central Technologies

CTCH875F-471K
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Bobbin
DC Resistance
1.34 Ω
Inductance-Nom (L)
470 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.7 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Package Diameter
7.8 mm
Package Length
7.5 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
0.41 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. CTCH875F-471K
    Central Technologies
    General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTCH875F-471K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTCH875F-471K by Central Technologies

Select Manufacturer
Which Manufacturer of CTCH875F-471K would you like to use for your alert(s)?
  • Please alert me when CTCH875F-471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTCH875F-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTCH875F-471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTCH875F-471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTCH875F-471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTCH875F-471K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: