Part Details for CTCDRH74C-220M by Central Technologies
Overview of CTCDRH74C-220M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Part Details for CTCDRH74C-220M
CTCDRH74C-220M CAD Models
CTCDRH74C-220M Part Data Attributes
|
CTCDRH74C-220M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH74C-220M
Central Technologies
General Purpose Inductor, 22uH, 20%, 1 Element, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTCDRH74C-220M
This table gives cross-reference parts and alternative options found for CTCDRH74C-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH74C-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0628S-220-M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Abracon Corporation | CTCDRH74C-220M vs ASPI-0628S-220-M |
SISCDRH74M-220 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Elec & Eltek | CTCDRH74C-220M vs SISCDRH74M-220 |
ASPI-0628S-220-M-T | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Abracon Corporation | CTCDRH74C-220M vs ASPI-0628S-220-M-T |