Part Details for CTCDRH2D18F-100N by Central Technologies
Overview of CTCDRH2D18F-100N by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N222B-100NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
NP100N04MUH | Renesas Electronics Corporation | Switching N-channel Power MOSFET | |
NP100N055PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 100A 3.25mohm MP-25ZP/TO-263 Automotive |
Price & Stock for CTCDRH2D18F-100N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH2D18F-100N-ND
|
DigiKey | 10UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14 In Stock |
|
$1.0741 / $1.7200 | Buy Now |
Part Details for CTCDRH2D18F-100N
CTCDRH2D18F-100N CAD Models
CTCDRH2D18F-100N Part Data Attributes
|
CTCDRH2D18F-100N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH2D18F-100N
Central Technologies
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.201 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |