Part Details for CTCDRH2D18/LDF-2R2N by Central Technologies
Overview of CTCDRH2D18/LDF-2R2N by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTCDRH2D18/LDF-2R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH2D18/LDF-2R2N-ND
|
DigiKey | 2.2UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1 In Stock |
|
$1.0940 / $1.7500 | Buy Now |
DISTI #
84422356
|
Verical | CTCDRH2D18/LDF-2R2N Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1.5316 / $70.0000 | Buy Now |
Part Details for CTCDRH2D18/LDF-2R2N
CTCDRH2D18/LDF-2R2N CAD Models
CTCDRH2D18/LDF-2R2N Part Data Attributes
|
CTCDRH2D18/LDF-2R2N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH2D18/LDF-2R2N
Central Technologies
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CTCDRH2D18/LDF-2R2N
This table gives cross-reference parts and alternative options found for CTCDRH2D18/LDF-2R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH2D18/LDF-2R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-2D18L-2R2-N-T | General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | CTCDRH2D18/LDF-2R2N vs ASPI-2D18L-2R2-N-T |
CTCDRH2D18-2R2N | General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD | Central Technologies | CTCDRH2D18/LDF-2R2N vs CTCDRH2D18-2R2N |