Part Details for CTCB0603F-300M by Central Technologies
Overview of CTCB0603F-300M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 |
Price & Stock for CTCB0603F-300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCB0603F-300M-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3770 In Stock |
|
$0.1062 / $0.1700 | Buy Now |
DISTI #
84422437
|
Verical | CTCB0603F-300M Min Qty: 295 Package Multiple: 1 | Americas - 3770 |
|
$0.1488 / $0.2380 | Buy Now |
Part Details for CTCB0603F-300M
CTCB0603F-300M CAD Models
CTCB0603F-300M Part Data Attributes
|
CTCB0603F-300M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0603F-300M
Central Technologies
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |
Alternate Parts for CTCB0603F-300M
This table gives cross-reference parts and alternative options found for CTCB0603F-300M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0603F-300M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMLB-160808-0030Y-GK | Pulse Maglayers | Check for Price | Ferrite Chip, | CTCB0603F-300M vs GMLB-160808-0030Y-GK |
BBGK00160808300Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | CTCB0603F-300M vs BBGK00160808300Y00 |
GBK160808T-400Y-S | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.8A, | CTCB0603F-300M vs GBK160808T-400Y-S |