Part Details for CTC3EC10MK25V by EXXELIA Group
Overview of CTC3EC10MK25V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3EC10MK25V
CTC3EC10MK25V CAD Models
CTC3EC10MK25V Part Data Attributes
|
CTC3EC10MK25V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC3EC10MK25V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0025 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3EC10MK25V
This table gives cross-reference parts and alternative options found for CTC3EC10MK25V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3EC10MK25V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KW106KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KCA |
CWR09KW106KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KBB |
M35C106K025CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CTC3EC10MK25V vs M35C106K025CZSL |
CWR09KC106KMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KC106KMA |
CWR09KW106KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KCCTR |
CWR09KW106KZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KZA |
CWR09KW106KCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KCCW |
CWR09KW106KBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, CHIP | Kyocera AVX Components | CTC3EC10MK25V vs CWR09KW106KBCTR13 |
CTC3D10MK25V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount | Firadec | CTC3EC10MK25V vs CTC3D10MK25V |
CWR09KC106KS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, CHIP | Vishay Sprague | CTC3EC10MK25V vs CWR09KC106KS |