Part Details for CTC331-WW by SCS
Overview of CTC331-WW by SCS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTC331-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0728
|
Newark | Monitor, Workstation, -50V To 50V, High Range Min:-, High Range Max:-, Meter Display Type:Led, Accuracy %:-, External Height:22Mm, External Width:61Mm, External Depth:63Mm, Weight:-, Product Range:Down To Earth™ Series Rohs Compliant: Yes |Scs CTC331-WW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$237.9700 / $263.6800 | Buy Now |
Part Details for CTC331-WW
CTC331-WW CAD Models
CTC331-WW Part Data Attributes:
|
CTC331-WW
SCS
Buy Now
|
Compare Parts:
CTC331-WW
SCS
|
Samacsys Manufacturer | SCS |