Part Details for CTC150A18BA4-12FC by International Rectifier
Overview of CTC150A18BA4-12FC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC150A18BA4-12FC
CTC150A18BA4-12FC CAD Models
CTC150A18BA4-12FC Part Data Attributes
|
CTC150A18BA4-12FC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
CTC150A18BA4-12FC
International Rectifier
Silicon Controlled Rectifier, ADD-A-PAK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-240 | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X | |
Manufacturer Package Code | ADD-A-PAK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |