Part Details for CTC-0057-20-9/5-9 by TE Connectivity
Overview of CTC-0057-20-9/5-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CTC-0057-20-9/5-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTC-0057-20-9/5-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VDL:6620_23912796
|
Arrow Electronics | Multiconductor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 3902 |
|
$10.2810 / $12.1544 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 Partner Stock |
|
$56.2600 / $172.4200 | Buy Now |
DISTI #
85549176
|
Verical | Multiconductor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3902 |
|
$10.2810 / $12.1544 | Buy Now |
DISTI #
69768604
|
Verical | Multiconductor Cable RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1100 |
|
$57.7300 | Buy Now |
DISTI #
RYCCTC-0057-20-9/5-9
|
Interstate Connecting Components | CTC-0057-20-9/5-9 | 0 |
|
Buy Now | |
DISTI #
000000000001129960
|
Sager | Multi-Conductor Cables CTC-0057-20-9/5-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1100 Partner Stock |
|
$56.2600 / $172.4200 | Buy Now |