There are no models available for this part yet.
Overview of CTBP96HJ/2FL by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTBP96HJ/2FL by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6595
|
Newark | Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Camdenboss CTBP96HJ/2FL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.0900 / $1.4500 | Buy Now | |
DISTI #
C1S137300029559
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 962 |
|
$0.1310 | Buy Now |
CAD Models for CTBP96HJ/2FL by CamdenBoss Ltd
Part Data Attributes for CTBP96HJ/2FL by CamdenBoss Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
CamdenBoss Ltd
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|