Part Details for CTBP9558/6 by CamdenBoss Ltd
Overview of CTBP9558/6 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP9558/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6718
|
Newark | Terminal Block, Header, R/A, 6Pos, Th, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:6Ways, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Camblock Plus Series, Svhc:No Svhc Rohs Compliant: Yes |Camdenboss CTBP9558/6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.8370 / $1.0400 | Buy Now |