Part Details for CTBP92HD/4 by CamdenBoss Ltd
Overview of CTBP92HD/4 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP92HD/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6329
|
Newark | Tb, Pluggable, 4Pos, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Clamp, Rated Current:8A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP92HD/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$1.2700 / $1.7600 | Buy Now |