Part Details for CTBP0150/2 by CamdenBoss Ltd
Overview of CTBP0150/2 by CamdenBoss Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP0150/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6655
|
Newark | Tb, Wire To Brd, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Block Rohs Compliant: Yes |Camdenboss CTBP0150/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$0.5500 / $0.6900 | Buy Now |
DISTI #
V99:2348_17646519
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Solder RA Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Americas - 1000 |
|
$0.1203 / $0.1265 | Buy Now |
DISTI #
25949607
|
Verical | Conn Terminal Block F 2 POS 5mm Solder RA Thru-Hole 16A RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1000 |
|
$0.1203 / $0.1240 | Buy Now |
Part Details for CTBP0150/2
CTBP0150/2 CAD Models
CTBP0150/2 Part Data Attributes
|
CTBP0150/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP0150/2
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |