Part Details for CTBP0110/3 by CamdenBoss Ltd
Overview of CTBP0110/3 by CamdenBoss Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTBP0110/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6652
|
Newark | Tb, Wire To Brd, 3Pos, 12Awg, Pitch Spacing:7.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V, Block Rohs Compliant: Yes |Camdenboss CTBP0110/3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$0.8840 / $1.1000 | Buy Now |
DISTI #
V99:2348_17646489
|
Arrow Electronics | Conn Terminal Block F 3 POS 7.5mm Solder ST Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Americas - 6 |
|
$0.0532 / $0.2797 | Buy Now |
DISTI #
C1S137300037840
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 6 |
|
$0.5020 | Buy Now |
Part Details for CTBP0110/3
CTBP0110/3 CAD Models
CTBP0110/3 Part Data Attributes
|
CTBP0110/3
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBP0110/3
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |